NTCS0402E3103HL1T | ||
---|---|---|
DigiKey Part Number | BC5496TR-ND - Tape & Reel (TR) BC5496CT-ND - Cut Tape (CT) BC5496DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTCS0402E3103HL1T | |
Description | NTC SMD 0402 NISN 10K 3% LOW B 1 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | NTCS0402E3103HL1T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3490K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.88100 | ¥28.81 |
25 | ¥2.53160 | ¥63.29 |
50 | ¥2.37420 | ¥118.71 |
100 | ¥2.02440 | ¥202.44 |
500 | ¥1.67388 | ¥836.94 |
1,000 | ¥1.40142 | ¥1,401.42 |
5,000 | ¥1.24570 | ¥6,228.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.15128 | ¥11,512.80 |