MAL219691264E3 | ||
---|---|---|
DigiKey Part Number | MAL219691264E3-ND | |
Manufacturer | ||
Manufacturer Product Number | MAL219691264E3 | |
Description | CAP 15F -20% +80% 5.6V SNAP | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 15 F (EDLC) Supercapacitor 5.6 V Coin 2.4Ohm @ 1kHz 1000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 15 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.6 V | |
ESR (Equivalent Series Resistance) | 2.4Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | User Defined | |
Package / Case | Coin | |
Lead Spacing | - | |
Size / Dimension | 1.890" L x 0.571" W (48.00mm x 14.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.09000 | ¥121.09 |
10 | ¥112.00000 | ¥1,120.00 |
40 | ¥96.86825 | ¥3,874.73 |
280 | ¥84.75918 | ¥23,732.57 |
560 | ¥80.52123 | ¥45,091.89 |