MAL219691254E3 | ||
---|---|---|
DigiKey Part Number | MAL219691254E3-ND | |
Manufacturer | ||
Manufacturer Product Number | MAL219691254E3 | |
Description | CAP 15F -20% +80% 5.6V SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 15 F (EDLC) Supercapacitor 5.6 V Coin, Wide Terminals Same Side 2.4Ohm @ 1kHz 1000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | MAL219691254E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 15 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.6 V | |
ESR (Equivalent Series Resistance) | 2.4Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Wide Terminals Same Side | |
Lead Spacing | - | |
Size / Dimension | 0.945" L x 0.945" W (24.00mm x 24.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.86000 | ¥102.86 |
10 | ¥95.13800 | ¥951.38 |
40 | ¥82.28425 | ¥3,291.37 |
80 | ¥74.05550 | ¥5,924.44 |
525 | ¥68.39810 | ¥35,909.00 |
1,050 | ¥64.28389 | ¥67,498.08 |