MAL202190545E3 | ||
---|---|---|
DigiKey Part Number | 56-MAL202190545E3CT-ND - Cut Tape (CT) 56-MAL202190545E3TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | MAL202190545E3 | |
Description | CAP ALUM 68UF 20% 63V AXIAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 1.9Ohm 2500 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | MAL202190545E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 224 mA @ 10 kHz | |
Impedance | 810 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.433" L (8.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.19000 | ¥19.19 |
10 | ¥14.74800 | ¥147.48 |
50 | ¥13.54600 | ¥677.30 |
100 | ¥11.23140 | ¥1,123.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.03030 | ¥4,515.15 |
1,000 | ¥7.90147 | ¥7,901.47 |
2,500 | ¥7.61926 | ¥19,048.15 |
5,000 | ¥7.33707 | ¥36,685.35 |