BFC280831409 | ||
---|---|---|
DigiKey Part Number | BFC280831409-ND | |
Manufacturer | ||
Manufacturer Product Number | BFC280831409 | |
Description | CAP TRIMMER 5.5-40PF 150V TH | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | 5.5 ~ 40pF Trimmer Capacitor 150 V Top and Bottom Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 5.5 ~ 40pF | |
Adjustment Type | Top and Bottom | |
Voltage - Rated | 150 V | |
Dielectric Material | Polypropylene (PP) | |
Q @ Freq | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥42.73900 | ¥427.39 |
800 | ¥26.83701 | ¥21,469.61 |
1,600 | ¥25.84304 | ¥41,348.86 |