BFC233814473 | ||
---|---|---|
DigiKey Part Number | 56-BFC233814473-ND | |
Manufacturer | ||
Manufacturer Product Number | BFC233814473 | |
Description | CAP FILM 0.047UF 20% 1KVDC RAD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.047 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | BFC233814473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.276" W (17.50mm x 7.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥19.33300 | ¥193.33 |
50 | ¥17.75680 | ¥887.84 |
100 | ¥14.72350 | ¥1,472.35 |
500 | ¥11.83788 | ¥5,918.94 |
1,000 | ¥10.35814 | ¥10,358.14 |
2,500 | ¥9.98822 | ¥24,970.55 |
5,000 | ¥9.61827 | ¥48,091.35 |