Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,776 In Stock | 1 : ¥15.53000 Bulk | Bulk | Active | 0.068 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.335" W (17.50mm x 8.50mm) | 0.591" (15.00mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
13,053 In Stock | 1 : ¥27.07000 Bulk | Bulk | Active | 0.47 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.591" W (31.00mm x 15.00mm) | 0.984" (25.00mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
2,089 In Stock | 1 : ¥30.97000 Bulk | Bulk | Active | 0.33 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.512" W (31.00mm x 13.00mm) | 0.906" (23.00mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
14,480 In Stock | 1 : ¥12.36000 Bulk | Bulk | Active | 0.1 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.394" W (17.50mm x 10.00mm) | 0.650" (16.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
2,748 In Stock | 1 : ¥15.69000 Bulk | Bulk | Active | 0.22 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.394" W (26.00mm x 10.00mm) | 0.768" (19.50mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
2,211 In Stock | 1 : ¥21.54000 Bulk | Bulk | Active | 0.15 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.335" W (26.00mm x 8.50mm) | 0.709" (18.00mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
1,805 In Stock | 1 : ¥37.72000 Bulk | Bulk | Active | 1 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.827" W (31.00mm x 21.00mm) | 1.220" (31.00mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
22,346 In Stock | 1 : ¥11.14000 Bulk | Bulk | Active | 0.047 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.276" W (17.50mm x 7.00mm) | 0.532" (13.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
4,558 In Stock | 1 : ¥16.83000 Bulk | Bulk | Active | 10000 pF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.197" W (17.50mm x 5.00mm) | 0.433" (11.00mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
1,023 In Stock | 1 : ¥16.83000 Bulk | Bulk | Active | 10000 pF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.197" W (17.50mm x 5.00mm) | 0.433" (11.00mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
1,744 In Stock | 1 : ¥17.24000 Bulk | Bulk | Active | 0.022 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.197" W (17.50mm x 5.00mm) | 0.433" (11.00mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
10,965 In Stock | 1 : ¥24.47000 Bulk | Bulk | Active | 0.033 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.236" W (17.50mm x 6.00mm) | 0.472" (12.00mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
2,947 In Stock | 1 : ¥28.21000 Bulk | Bulk | Active | 0.015 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.197" W (17.50mm x 5.00mm) | 0.433" (11.00mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
1,650 In Stock | 1 : ¥32.68000 Bulk | Bulk | Active | 0.15 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.335" W (26.00mm x 8.50mm) | 0.709" (18.00mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
2,930 In Stock | 1 : ¥35.69000 Bulk | Bulk | Active | 0.22 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.394" W (26.00mm x 10.00mm) | 0.768" (19.50mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
407 In Stock | 1 : ¥36.26000 Bulk | Bulk | Active | 0.68 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.709" W (31.00mm x 18.00mm) | 1.102" (28.00mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
376 In Stock | 1 : ¥36.83000 Bulk | Bulk | Active | 1 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.827" W (31.00mm x 21.00mm) | 1.220" (31.00mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
862 In Stock | 1 : ¥41.62000 Bulk | Bulk | Active | 0.33 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.512" W (31.00mm x 13.00mm) | 0.906" (23.00mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
1,810 In Stock | 1 : ¥49.19000 Bulk | Bulk | Active | 0.47 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.591" W (31.00mm x 15.00mm) | 0.984" (25.00mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
716 In Stock | 1 : ¥24.47000 Bulk | Bulk | Active | 0.033 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.236" W (17.50mm x 6.00mm) | 0.472" (12.00mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
476 In Stock | 1 : ¥25.93000 Bulk | Bulk | Active | 0.068 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.335" W (17.50mm x 8.50mm) | 0.591" (15.00mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
626 In Stock | 1 : ¥26.18000 Bulk | Bulk | Active | 0.022 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.197" W (17.50mm x 5.00mm) | 0.433" (11.00mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
181 In Stock | 1 : ¥14.39000 Bulk | Bulk | Active | 0.15 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -50°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.335" W (26.00mm x 8.50mm) | 0.709" (18.00mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X1 | - | |||
500 In Stock | 1 : ¥24.91000 Bulk | Bulk | Active | 0.047 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.276" W (17.50mm x 7.00mm) | 0.532" (13.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
93 In Stock | 1 : ¥16.58000 Bulk | Bulk | Active | 0.1 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.394" W (17.50mm x 10.00mm) | 0.650" (16.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - |