K 50 FLS - 8 OHM | ||
---|---|---|
DigiKey Part Number | 2056-K50FLS-8OHM-ND | |
Manufacturer | ||
Manufacturer Product Number | K 50 FLS - 8 OHM | |
Description | SPEAKER 8OHM 1W TOP PORT 85DB | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1 W 350 Hz ~ 20 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | K 50 FLS - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 350 Hz ~ 20 kHz | |
Frequency - Self Resonant | 570Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.99000 | ¥55.99 |
10 | ¥46.02200 | ¥460.22 |
25 | ¥42.36360 | ¥1,059.09 |
50 | ¥39.72180 | ¥1,986.09 |
100 | ¥37.18340 | ¥3,718.34 |
250 | ¥35.70704 | ¥8,926.76 |
600 | ¥34.38458 | ¥20,630.75 |