K 40 - 8 OHM | ||
---|---|---|
DigiKey Part Number | 2056-K40-8OHM-ND | |
Manufacturer | ||
Manufacturer Product Number | K 40 - 8 OHM | |
Description | SPEAKER 8OHM 1W TOP PORT 83DB | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1 W 350 Hz ~ 6 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | K 40 - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 350 Hz ~ 6 kHz | |
Frequency - Self Resonant | 520Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.02000 | ¥54.02 |
10 | ¥44.59300 | ¥445.93 |
25 | ¥41.10920 | ¥1,027.73 |
50 | ¥38.58400 | ¥1,929.20 |
100 | ¥36.15560 | ¥3,615.56 |
250 | ¥33.98604 | ¥8,496.51 |
500 | ¥32.01580 | ¥16,007.90 |