B64290L0658X038 | ||
---|---|---|
DigiKey Part Number | 495-B64290L0658X038-ND | |
Manufacturer | ||
Manufacturer Product Number | B64290L0658X038 | |
Description | FERRITE CORE TOROID 4.42UH T38 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width 0.594" (15.10mm) Diameter 0.236" (6.00mm) Height | |
Datasheet | Datasheet | |
EDA/CAD Models | B64290L0658X038 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T38 | |
Diameter | 0.594" (15.10mm) | |
Inductance Factor (Al) | 4.42 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 2.84 | |
Effective Length (le) mm | 34.98 | |
Effective Area (Ae) mm² | 12.3 | |
Effective Magnetic Volume (Ve) mm³ | 430 | |
Finish | Epoxy | |
Height | 0.236" (6.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.20200 | ¥52.02 |
25 | ¥3.85240 | ¥96.31 |
50 | ¥3.66020 | ¥183.01 |
100 | ¥3.27510 | ¥327.51 |
250 | ¥3.08216 | ¥770.54 |
500 | ¥2.88938 | ¥1,444.69 |
1,200 | ¥2.67543 | ¥3,210.52 |