FRWS 5 - 8 OHM | ||
---|---|---|
DigiKey Part Number | 2056-FRWS5-8OHM-ND | |
Manufacturer | ||
Manufacturer Product Number | FRWS 5 - 8 OHM | |
Description | SPEAKER 8OHM 4W TOP PORT 84DB | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 4 W 150 Hz ~ 20 kHz Top Round, Square Frame | |
Datasheet | Datasheet | |
EDA/CAD Models | FRWS 5 - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 150 Hz ~ 20 kHz | |
Frequency - Self Resonant | 250Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 4 W | |
Power - Max | 10 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.43000 | ¥109.43 |
10 | ¥89.57200 | ¥895.72 |
25 | ¥82.31360 | ¥2,057.84 |
50 | ¥77.07420 | ¥3,853.71 |
150 | ¥72.04580 | ¥10,806.87 |
300 | ¥71.05327 | ¥21,315.98 |
600 | ¥70.51090 | ¥42,306.54 |