SM36B-TP | ||
---|---|---|
DigiKey Part Number | SM36B-TPMSTR-ND - Tape & Reel (TR) SM36B-TPMSCT-ND - Cut Tape (CT) SM36B-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM36B-TP | |
Description | TVS DIODE 36VWM 90VC SOT23 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 90V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 38V | |
Voltage - Clamping (Max) @ Ipp | 90V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34550 | ¥134.55 |
500 | ¥1.24586 | ¥622.93 |
1,000 | ¥0.84712 | ¥847.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77986 | ¥2,339.58 |
6,000 | ¥0.74748 | ¥4,484.88 |
9,000 | ¥0.67273 | ¥6,054.57 |
30,000 | ¥0.66276 | ¥19,882.80 |
75,000 | ¥0.62289 | ¥46,716.75 |