EX 30 S - 8 OHM | ||
---|---|---|
DigiKey Part Number | 2056-EX30S-8OHM-ND | |
Manufacturer | ||
Manufacturer Product Number | EX 30 S - 8 OHM | |
Description | SPEAKER 8OHM TOP PORT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms Exciter Speaker Top Round, Square Frame | |
Datasheet | Datasheet | |
EDA/CAD Models | EX 30 S - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | Exciter | |
Frequency - Self Resonant | - | |
Impedance | 8 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Power - Max | 10 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Size / Dimension | 1.181" L x 1.181" W (30.00mm x 30.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.13000 | ¥223.13 |
10 | ¥181.90300 | ¥1,819.03 |
25 | ¥166.87320 | ¥4,171.83 |
50 | ¥157.64080 | ¥7,882.04 |