CMS0231KLX | ||
---|---|---|
DigiKey Part Number | 102-1300-ND | |
Manufacturer | ||
Manufacturer Product Number | CMS0231KLX | |
Description | SPEAKER 8OHM 2W TOP PORT 82DB | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 2 W 450 Hz ~ 20 kHz Top Round, Square Frame | |
Datasheet | Datasheet | |
EDA/CAD Models | CMS0231KLX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 450 Hz ~ 20 kHz | |
Frequency - Self Resonant | 450Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.85000 | ¥45.85 |
10 | ¥37.85300 | ¥378.53 |
25 | ¥34.89320 | ¥872.33 |
50 | ¥32.75180 | ¥1,637.59 |
100 | ¥30.69100 | ¥3,069.10 |
250 | ¥28.84892 | ¥7,212.23 |
450 | ¥27.17662 | ¥12,229.48 |