VI-RJ6443-IXXX | ||
---|---|---|
DigiKey Part Number | 1102-VI-RJ6443-IXXX-ND | |
Manufacturer | ||
Manufacturer Product Number | VI-RJ6443-IXXX | |
Description | DC/DC CNVRTR 300V 2X48V 24V 75W | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Isolated DC DC Converter 3 Output 48V 48V 24V 1.56A, 1.56A, 3.13A 400V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 400V | |
Number of Outputs | 3 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | 48V | |
Voltage - Output 3 | 24V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.56A, 1.56A, 3.13A | |
Power (Watts) | 225W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.32" L x 2.58" W x 0.62" H (186.0mm x 65.5mm x 15.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,908.52000 | ¥13,908.52 |