DCM3623T50T53A6M00 | ||
---|---|---|
DigiKey Part Number | 1102-5576-ND | |
Manufacturer | ||
Manufacturer Product Number | DCM3623T50T53A6M00 | |
Description | DC DC CONVERTER 48V 160W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 3.4A 9V - 50V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 50V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3.4A | |
Power (Watts) | 160 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -55°C ~ 125°C (With Derating) | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,131.85000 | ¥4,131.85 |
10 | ¥3,282.11300 | ¥32,821.13 |
25 | ¥2,994.69440 | ¥74,867.36 |