VL-MM7-4EBN | ||
---|---|---|
DigiKey Part Number | 1241-1108-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-MM7-4EBN | |
Description | 4GB DDR3 CLASS 2 EXT TEMP ROHS | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Memory Module | |
Specifications | 4GB (512Mx64) DDR3 SDRAM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥738.84000 | ¥738.84 |