VL-F30-240EBN | |
---|---|
DigiKey Part Number | 1241-VL-F30-240EBN-ND |
Manufacturer | |
Manufacturer Product Number | VL-F30-240EBN |
Description | 240 GB NVME SSD, M.2 2280, M KE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Storage | |
Specifications | 240GB NVMe Solid State Drive, M.2 2280, M Key PCIe, ET | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,682.78000 | ¥1,682.78 |