VL-CBR-2033 | ||
---|---|---|
DigiKey Part Number | 1241-1358-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-CBR-2033 | |
Description | CABLE MINI DISPLAYPORT TO HDMI | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | Cable 6" mDP to HDMI adapter, requires DP++ port | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.58000 | ¥336.58 |