VL-CBR-1015 | ||
---|---|---|
DigiKey Part Number | 1241-1258-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-CBR-1015 | |
Description | 1M USB 3.0 CABLE | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | 1m USB 3.0 Micro A Plug to 3.0 Micro B Plug | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.08000 | ¥130.08 |