ENTUBE SE (50V 10V) | ||
---|---|---|
DigiKey Part Number | 1780-1165-ND | |
Manufacturer | ||
Manufacturer Product Number | ENTUBE SE (50V 10V) | |
Description | TRANSDUCER VOLTAGE DIVIDER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Transducer ±50V Input ±10V Output DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Transducer | |
Input Range | ±50V | |
Output | ±10V | |
Isolation | - | |
Response Time | - | |
Accuracy | ±0.2% | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,900.72000 | ¥1,900.72 |
10 | ¥1,837.39800 | ¥18,373.98 |
25 | ¥1,710.68400 | ¥42,767.10 |
50 | ¥1,685.33820 | ¥84,266.91 |