CR5311-50 | ||
---|---|---|
DigiKey Part Number | CR5311-50-ND | |
Manufacturer | ||
Manufacturer Product Number | CR5311-50 | |
Description | TRANSDCR VOTAGE DC 0-50VDC IN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | DC Voltage Transducer 0 ~ 50VDC Input ±10VDC Output 24VDC DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Voltage Transducer | |
Input Range | 0 ~ 50VDC | |
Output | ±10VDC | |
Isolation | 2500VDC | |
Response Time | 250ms | |
Accuracy | 1% | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 50°C | |
Approval Agency | CE, cURus, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,596.67000 | ¥1,596.67 |