Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCA13S/90

DigiKey Part Number
V1051-ND
Manufacturer
Manufacturer Product Number
CCA13S/90
Description
CARD RACK 5.25X19X9 SNAPIN PLAST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size / Dimension
9.000" L x 19.000" W (228.60mm x 482.60mm)
Manufacturer
Vector Electronics
Height
3U = 5.250" (133.35mm)
Series
Card Size Range
2.500" ~ 4.500" H x 6.500" L (63.50mm ~ 114.30mm x 165.10mm)
Packaging
Bulk
Guide Method
Card Guide
Part Status
Active
Material
Aluminum
Type
Assembled Subracks with Card Guides
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,840.44000¥1,840.44
5¥1,573.24000¥7,866.20
10¥1,549.87300¥15,498.73
Manufacturers Standard Package