Aluminum Assembled Module Subracks 3U = 5.250" (133.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA14-30/90

DigiKey Part Number
V2083-ND
Manufacturer
Manufacturer Product Number
CMA14-30/90
Description
MODULE CARD RACK ALUM 12X19
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Aluminum Assembled Module Subracks 3U = 5.250" (133.35mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
12.000" L x 19.000" W (304.80mm x 482.60mm)
Manufacturer
Vector Electronics
Height
3U = 5.250" (133.35mm)
Series
Guide Method
No Card Guide
Packaging
Bulk
Material
Aluminum
Part Status
Active
Base Product Number
Type
Assembled Module Subracks
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,102.91000¥2,102.91
5¥1,800.25000¥9,001.25
Manufacturers Standard Package