Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCA12P/90

DigiKey Part Number
CCA12P/90-ND
Manufacturer
Manufacturer Product Number
CCA12P/90
Description
CARD RACK ALUM 9X19 SCREW-IN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size / Dimension
9.000" L x 19.000" W (228.60mm x 482.60mm)
Manufacturer
Vector Electronics
Height
3U = 5.250" (133.35mm)
Series
Card Size Range
2.500" ~ 4.500" H x 4.500" L (63.50mm ~ 114.30mm x 114.30mm)
Packaging
Bulk
Guide Method
Card Guide
Part Status
Active
Material
Aluminum
Type
Assembled Subracks with Card Guides
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,896.97000¥1,896.97
5¥1,621.54800¥8,107.74
10¥1,603.44100¥16,034.41
Manufacturers Standard Package