
126M76-032 | |
|---|---|
DigiKey Part Number | V1140-ND |
Manufacturer | |
Manufacturer Product Number | 126M76-032 |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Plating Non-Plated Through Hole (NPTH) |
Manufacturer Vector Electronics | Pitch 0.050" (1.27mm) |
Series | Hole Diameter 0.025" (0.64mm) |
Packaging Bulk | Size / Dimension 6.50" L x 4.00" W (165.1mm x 101.6mm) |
Part Status Active | Board Thickness 0.037" (0.94mm) |
Proto Board Type Breadboard, Prepunched Insulating | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥291.90000 | ¥291.90 |
| 5 | ¥255.36800 | ¥1,276.84 |
| 10 | ¥242.33500 | ¥2,423.35 |
| 25 | ¥227.16440 | ¥5,679.11 |
| 50 | ¥217.07520 | ¥10,853.76 |
| 100 | ¥208.03190 | ¥20,803.19 |
| 250 | ¥197.49416 | ¥49,373.54 |






