Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336M76-032

DigiKey Part Number
V1141-ND
Manufacturer
Manufacturer Product Number
336M76-032
Description
BREADBRD PREPUNCHED INSULAT NPTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating
Non-Plated Through Hole (NPTH)
Manufacturer
Vector Electronics
Pitch
0.050" (1.27mm)
Series
Hole Diameter
0.025" (0.64mm)
Packaging
Bulk
Size / Dimension
17.00" L x 4.00" W (431.8mm x 101.6mm)
Part Status
Active
Board Thickness
0.037" (0.94mm)
Proto Board Type
Breadboard, Prepunched Insulating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥256.23000¥256.23
5¥223.78600¥1,118.93
10¥212.20900¥2,122.09
25¥198.76400¥4,969.10
50¥189.81640¥9,490.82
100¥181.79920¥18,179.92
250¥172.45868¥43,114.67
500¥166.23216¥83,116.08
Manufacturers Standard Package