106P70-4 | ||
---|---|---|
DigiKey Part Number | V2049-ND | |
Manufacturer | ||
Manufacturer Product Number | 106P70-4 | |
Description | BREADBOARD GENERAL PURPOSE PTH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 10.60" L x 7.00" W (269.2mm x 177.8mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥431.04000 | ¥431.04 |
5 | ¥406.46000 | ¥2,032.30 |
10 | ¥394.13500 | ¥3,941.35 |
25 | ¥357.18600 | ¥8,929.65 |
50 | ¥344.86780 | ¥17,243.39 |
100 | ¥332.55110 | ¥33,255.11 |
250 | ¥320.23444 | ¥80,058.61 |