106P70-4 | ||
---|---|---|
DigiKey Part Number | V2049-ND | |
Manufacturer | ||
Manufacturer Product Number | 106P70-4 | |
Description | BREADBOARD GENERAL PURPOSE PTH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 10.60" L x 7.00" W (269.2mm x 177.8mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥435.26000 | ¥435.26 |
5 | ¥410.43400 | ¥2,052.17 |
10 | ¥397.98900 | ¥3,979.89 |
25 | ¥360.67920 | ¥9,016.98 |
50 | ¥348.24060 | ¥17,412.03 |
100 | ¥335.80340 | ¥33,580.34 |
250 | ¥323.36620 | ¥80,841.55 |