T60405R6123X213 | ||
---|---|---|
DigiKey Part Number | 2258-T60405R6123X213-ND | |
Manufacturer | ||
Manufacturer Product Number | T60405R6123X213 | |
Description | CMC 2.96MH 12.4A 2LN 2.95KOHM TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2.96 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2.95 kOhms @ 100 kHz 12.4A DCR | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.95 kOhms @ 100 kHz | |
Inductance @ Frequency | 2.96 mH @ 100 kHz | |
Current Rating (Max) | 12.4A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.398" Dia (35.50mm) | |
Height (Max) | 0.996" (25.30mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.78000 | ¥60.78 |
10 | ¥49.95600 | ¥499.56 |
25 | ¥45.90080 | ¥1,147.52 |
50 | ¥43.20120 | ¥2,160.06 |
100 | ¥41.17650 | ¥4,117.65 |
250 | ¥40.50164 | ¥10,125.41 |
500 | ¥39.15164 | ¥19,575.82 |
1,000 | ¥35.91154 | ¥35,911.54 |