T60405R6123X210 | |
---|---|
DigiKey Part Number | 2258-T60405R6123X210-ND |
Manufacturer | |
Manufacturer Product Number | T60405R6123X210 |
Description | CMC 2.96MH 10A 2LN 3.2K OHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.96 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 3.2 kOhms @ 100 kHz 10A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 3.2 kOhms @ 100 kHz | |
Inductance @ Frequency | 2.96 mH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height (Max) | 0.937" (23.80mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.20000 | ¥44.20 |
10 | ¥35.81400 | ¥358.14 |
25 | ¥31.83040 | ¥795.76 |
50 | ¥31.13340 | ¥1,556.67 |