
AO4410 | |
|---|---|
DigiKey Part Number | 4518-AO4410TR-ND - Tape & Reel (TR) 4518-AO4410CT-ND - Cut Tape (CT) 4518-AO4410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4410 |
Description | SOP-8 MOSFETS ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta) 3.1W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.5mOhm @ 18A, 10V |
Mfr | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 10500 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥3.32500 | ¥33.25 |
| 25 | ¥2.97400 | ¥74.35 |
| 100 | ¥2.58930 | ¥258.93 |
| 250 | ¥2.40592 | ¥601.48 |
| 500 | ¥2.29542 | ¥1,147.71 |
| 1,000 | ¥2.20437 | ¥2,204.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.09192 | ¥6,275.76 |
| 6,000 | ¥2.03689 | ¥12,221.34 |
| 9,000 | ¥2.00934 | ¥18,084.06 |
| 15,000 | ¥1.97881 | ¥29,682.15 |
| 21,000 | ¥1.96097 | ¥41,180.37 |
| 30,000 | ¥1.94380 | ¥58,314.00 |





