
UMWIRLML2502 | |
|---|---|
DigiKey Part Number | 4518-UMWIRLML2502TR-ND - Tape & Reel (TR) 4518-UMWIRLML2502CT-ND - Cut Tape (CT) 4518-UMWIRLML2502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRLML2502 |
Description | 20V 4.2A 1.25W 45MR@4.5V,4.2A 1. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.2A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 45mOhm @ 4.2A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.2V @ 50µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.71200 | ¥17.12 |
| 25 | ¥1.52160 | ¥38.04 |
| 100 | ¥1.30670 | ¥130.67 |
| 250 | ¥1.20444 | ¥301.11 |
| 500 | ¥1.14292 | ¥571.46 |
| 1,000 | ¥1.09214 | ¥1,092.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.02948 | ¥3,088.44 |
| 6,000 | ¥0.99882 | ¥5,992.92 |
| 9,000 | ¥0.98347 | ¥8,851.23 |
| 15,000 | ¥0.96645 | ¥14,496.75 |
| 21,000 | ¥0.95651 | ¥20,086.71 |
| 30,000 | ¥0.94694 | ¥28,408.20 |











