Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UDOO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | - | |
Speed | 1.0GHz | |
Number of Cores | 3 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.200" x 2.700" (56.00mm x 68.600mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 1GB/1GB | |
Storage Interface | SD/SDIO, SPI | |
Video Outputs | HDMI, LVDS | |
Ethernet | 10/100 Mbps (1) | |
USB | USB 2.0 Type-A (1), USB Micro (1)(1 OTG) | |
Digital I/O Lines | 36 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |