TMCM-0960-MOTIONPY V21 | ||
---|---|---|
DigiKey Part Number | 505-TMCM-0960-MOTIONPYV21-ND | |
Manufacturer | ||
Manufacturer Product Number | TMCM-0960-MOTIONPY V21 | |
Description | SBC 1 CORE -/- RAM | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Single Board Computer 1 Core -/- RAM ARM Cortex-M4, STM32F405RGT6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM Cortex-M4, STM32F405RGT6 | |
Speed | - | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.350" x 2.170" (85.09mm x 55.12mm) | |
Form Factor | - | |
Expansion Site/Bus | CAN, GPIO, PMOD, SPI, UART | |
RAM Capacity/Installed | -/- | |
Storage Interface | MicroSD | |
Video Outputs | - | |
Ethernet | - | |
USB | USB-C | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | - | |
Analog Input:Output | 6:6 | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥687.53000 | ¥687.53 |
10 | ¥652.07700 | ¥6,520.77 |
25 | ¥634.33640 | ¥15,858.41 |
100 | ¥589.97790 | ¥58,997.79 |