
ZED-X20D-00B | |
|---|---|
DigiKey Part Number | 672-ZED-X20D-00BTR-ND - Tape & Reel (TR) 672-ZED-X20D-00BCT-ND - Cut Tape (CT) 672-ZED-X20D-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZED-X20D-00B |
Description | ALL-BAND PRECISION GNSS HEADING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ZED-X20D RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, NAVIC -167dBm Not Included 54-LGA (22x17) |
Category | Data Interface DDC, I2C, SPI, UART, USB |
Manufacturer u-blox | Antenna Connector Not Included |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Sensitivity -167dBm | Package / Case 54-SMD Module |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, NAVIC | Supplier Device Package 54-LGA (22x17) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,852.32000 | ¥1,852.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥1,538.35812 | ¥384,589.53 |










