
ZED-F20P-00B | |
|---|---|
DigiKey Part Number | 672-ZED-F20P-00BTR-ND - Tape & Reel (TR) 672-ZED-F20P-00BCT-ND - Cut Tape (CT) 672-ZED-F20P-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZED-F20P-00B |
Description | HIGH PRECISION TRIPLE-BAND GNSS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GNSS, GPS, QZSS, SBAS -167dBm 8Mbps Not Included 54-LGA (22x17) |
Datasheet | Datasheet |
Category | Data Interface GPIO, I2C, SPI, UART, USB |
Manufacturer u-blox | Antenna Connector Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SPI Interface, UART Interface |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Sensitivity -167dBm | Operating Temperature -40°C ~ 105°C |
Data Rate (Max) 8Mbps | Mounting Type Surface Mount |
Modulation or Protocol BeiDou, Galileo, GNSS, GPS, QZSS, SBAS | Package / Case 54-SMD Module |
Applications General Purpose | Supplier Device Package 54-LGA (22x17) |
Current - Receiving 80mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,152.59000 | ¥1,152.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥989.44784 | ¥247,361.96 |








