NINA-W131-04B | ||
---|---|---|
DigiKey Part Number | 672-NINA-W131-04BTR-ND - Tape & Reel (TR) 672-NINA-W131-04BCT-ND - Cut Tape (CT) 672-NINA-W131-04BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NINA-W131-04B | |
Description | RF TXRX MODULE ISM > 1GHZ SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | General ISM > 1GHz, WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.48GHz Antenna Not Included Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM > 1GHz, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz ~ 2.48GHz | |
Data Rate | 54Mbps | |
Power - Output | 15dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | SDIO, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ESP32 | |
Memory Size | 2MB Flash, 0.5MB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 110mA ~ 125mA | |
Current - Transmitting | 120mA ~ 170mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.06000 | ¥88.06 |
10 | ¥79.22200 | ¥792.22 |
50 | ¥71.31640 | ¥3,565.82 |
100 | ¥68.28360 | ¥6,828.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥64.17632 | ¥32,088.16 |