RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,267 In Stock | 1 : ¥92.28000 Cut Tape (CT) 500 : ¥67.27660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | General ISM > 1GHz, WiFi | 802.11b/g/n | CCK, DSSS, OFDM | 2.4GHz ~ 2.48GHz | 54Mbps | 15dBm | -96dBm | SDIO, SPI, UART | Integrated, Chip | ESP32 | 2MB Flash, 0.5MB SRAM | 3V ~ 3.6V | 110mA ~ 125mA | 120mA ~ 170mA | Surface Mount | -40°C ~ 85°C | 36-SMD Module | |||
5,000 In Stock | 500 : ¥67.27660 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | WiFi | 802.11b/g/n | CCK, DSSS, OFDM | 2.4GHz | 72Mbps | 18dBm | -96dBm | SPI, UART | Integrated, Stamped Metal | - | 16Mb Flash, 4Mb SRAM | 3V ~ 3.6V | 110mA ~ 125mA | 120mA ~ 170mA | Surface Mount | -40°C ~ 85°C | 36-SMD Module | |||
7,500 In Stock | 500 : ¥63.57128 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | WiFi | 802.11b/g/n | CCK, DSSS, OFDM | 2.4GHz | 72Mbps | 18dBm | -96dBm | SPI, UART | Antenna Not Included, Castellation | - | 16Mb Flash, 4Mb SRAM | 3V ~ 3.6V | 110mA ~ 125mA | 120mA ~ 170mA | Surface Mount | -40°C ~ 85°C | 36-SMD Module | |||
1,923 In Stock | 1 : ¥87.23000 Cut Tape (CT) 500 : ¥63.57128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | General ISM > 1GHz, WiFi | 802.11b/g/n | CCK, DSSS, OFDM | 2.4GHz ~ 2.48GHz | 54Mbps | 15dBm | -96dBm | SDIO, SPI, UART | Antenna Not Included | ESP32 | 2MB Flash, 0.5MB SRAM | 3V ~ 3.6V | 110mA ~ 125mA | 120mA ~ 170mA | Surface Mount | -40°C ~ 85°C | 36-SMD Module | |||
0 In Stock Check Lead Time | 500 : ¥67.27656 Bulk | Bulk | Active | - | WiFi | 802.11b/g/n | CCK, DSSS, OFDM | 2.4GHz | 72Mbps | 18dBm | -96dBm | SPI, UART | Integrated, Stamped Metal | ESP32 | 16Mb Flash, 4Mb SRAM | 3V ~ 3.6V | 110mA ~ 125mA | 120mA ~ 170mA | Surface Mount | -40°C ~ 85°C | 30-SMD Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | WiFi | 802.11b/g/n | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 72Mbps | 19dBm | -96dBm | SPI, UART | Antenna Not Included, Castellation | - | 16MB Flash | 3V ~ 3.6V | 350mA | 350mA | Surface Mount | -40°C ~ 85°C | 36-SMD Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | WiFi | 802.11b/g/n | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 72Mbps | 19dBm | -96dBm | SPI, UART | Integrated, Stamped Metal | - | 16MB Flash | 3V ~ 3.6V | 350mA | 350mA | Surface Mount | -40°C ~ 85°C | 36-SMD Module |