NINA-W131-01B | ||
---|---|---|
DigiKey Part Number | 672-NINA-W131-01BTR-ND - Tape & Reel (TR) 672-NINA-W131-01BCT-ND - Cut Tape (CT) 672-NINA-W131-01BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NINA-W131-01B | |
Description | RF TXRX MOD WIFI CASTELLTION SMD | |
Customer Reference | ||
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included, Castellation Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 72Mbps | |
Power - Output | 19dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | 16MB Flash | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 350mA | |
Current - Transmitting | 350mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module | |
Base Product Number |