EVK-SARA-R500E-01 | ||
---|---|---|
DigiKey Part Number | 672-EVK-SARA-R500E-01-ND | |
Manufacturer | ||
Manufacturer Product Number | EVK-SARA-R500E-01 | |
Description | EVAL KIT LTE-M/NB-IOT SARA-R500E | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | SARA-R5 SARA-R500E Cellular Development Platform Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular Development Platform | |
Frequency | - | |
For Use With/Related Products | SARA-R500E | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,815.56000 | ¥3,815.56 |