5600063 | ||
---|---|---|
DigiKey Part Number | 2303-5600063-ND | |
Manufacturer | ||
Manufacturer Product Number | 5600063 | |
Description | DIN RAIL 9.84" SLOT STEEL 250MM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 9.843" (250.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 9.843" (250.00mm) | |
Thickness | - | |
Material | Steel | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.46000 | ¥61.46 |
5 | ¥60.01200 | ¥300.06 |
10 | ¥58.54900 | ¥585.49 |
25 | ¥52.69440 | ¥1,317.36 |
50 | ¥51.23220 | ¥2,561.61 |
100 | ¥47.57290 | ¥4,757.29 |
250 | ¥45.37700 | ¥11,344.25 |
500 | ¥43.18124 | ¥21,590.62 |