1019998 | ||
---|---|---|
DigiKey Part Number | 277-17838-ND | |
Manufacturer | ||
Manufacturer Product Number | 1019998 | |
Description | CIRCUIT BRAKER 5A | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 5A 277 V AC 125 V DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥284.56000 | ¥284.56 |
10 | ¥261.79800 | ¥2,617.98 |
50 | ¥241.87800 | ¥12,093.90 |
100 | ¥230.49630 | ¥23,049.63 |
250 | ¥220.09188 | ¥55,022.97 |