9B-50.000MAAE-B | ||
---|---|---|
DigiKey Part Number | 887-1878-ND | |
Manufacturer | ||
Manufacturer Product Number | 9B-50.000MAAE-B | |
Description | CRYSTAL 50.0000MHZ 12PF TH | |
Customer Reference | ||
Detailed Description | 50 MHz ±30ppm Crystal 12pF 60 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.48700 | ¥24.87 |
50 | ¥2.23960 | ¥111.98 |
100 | ¥1.98990 | ¥198.99 |