ECS-500-18-4XEN | ||
---|---|---|
DigiKey Part Number | XC1730-ND | |
Manufacturer | ||
Manufacturer Product Number | ECS-500-18-4XEN | |
Description | CRYSTAL 50.0000MHZ 18PF TH | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 50 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-500-18-4XEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.56400 | ¥45.64 |
100 | ¥3.64820 | ¥364.82 |
1,000 | ¥2.91859 | ¥2,918.59 |
5,000 | ¥2.64497 | ¥13,224.85 |
10,000 | ¥2.55376 | ¥25,537.60 |