9B-27.000MAAJ-B | ||
---|---|---|
DigiKey Part Number | 887-1030-ND | |
Manufacturer | ||
Manufacturer Product Number | 9B-27.000MAAJ-B | |
Description | CRYSTAL 27.0000MHZ 18PF TH | |
Customer Reference | ||
Detailed Description | 27 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.69300 | ¥26.93 |
50 | ¥2.42500 | ¥121.25 |
100 | ¥2.15580 | ¥215.58 |
500 | ¥2.04806 | ¥1,024.03 |
1,000 | ¥1.72462 | ¥1,724.62 |
3,000 | ¥1.61683 | ¥4,850.49 |
5,000 | ¥1.56293 | ¥7,814.65 |