
CDCE913PWR | |
|---|---|
DigiKey Part Number | 296-38908-2-ND - Tape & Reel (TR) 296-38908-1-ND - Cut Tape (CT) 296-38908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE913PWR |
Description | IC SS CLOCK DRIVER 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Driver IC 230MHz 1 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE913PWR Models |
Category | Ratio - Input:Output 1:3 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 230MHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 1.9V, 2.3V ~ 3.6V |
Type Spread Spectrum Clock Driver | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS | Supplier Device Package 14-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.02000 | ¥41.02 |
| 10 | ¥31.21100 | ¥312.11 |
| 25 | ¥28.75320 | ¥718.83 |
| 100 | ¥26.05550 | ¥2,605.55 |
| 250 | ¥24.76864 | ¥6,192.16 |
| 500 | ¥24.58504 | ¥12,292.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥22.82916 | ¥45,658.32 |









