4403-035LF | |
---|---|
DigiKey Part Number | 410-1178-ND |
Manufacturer | |
Manufacturer Product Number | 4403-035LF |
Description | CAP FEEDTHRU 50V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 50V 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | 50V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 35dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.125" Dia x 0.215" L (3.18mm x 5.47mm) | |
Height (Max) | - | |
Thread Size | 4-40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.25000 | ¥72.25 |
10 | ¥56.04900 | ¥560.49 |
25 | ¥53.37720 | ¥1,334.43 |
50 | ¥50.23960 | ¥2,511.98 |
100 | ¥45.52870 | ¥4,552.87 |
250 | ¥43.95896 | ¥10,989.74 |
450 | ¥42.38904 | ¥19,075.07 |
950 | ¥40.81906 | ¥38,778.11 |