4209-053LF | ||
---|---|---|
DigiKey Part Number | 410-1089-ND | |
Manufacturer | ||
Manufacturer Product Number | 4209-053LF | |
Description | FILTER LC(PI) 5500PF CHASSIS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 5500pF 10 A Axial, Bushing, 1 Turret Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 65dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 10 A | |
Values | C = 5500pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 100V | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing, 1 Turret Lead | |
Size / Dimension | 0.250" Dia x 0.517" L (6.35mm x 13.14mm) | |
Height | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.44000 | ¥73.44 |
10 | ¥57.00200 | ¥570.02 |
25 | ¥54.28880 | ¥1,357.22 |
50 | ¥51.09460 | ¥2,554.73 |
100 | ¥46.30470 | ¥4,630.47 |
300 | ¥44.70837 | ¥13,412.51 |
500 | ¥43.11152 | ¥21,555.76 |
1,000 | ¥41.51477 | ¥41,514.77 |