XC0450L-03S | ||
---|---|---|
DigiKey Part Number | 1173-XC0450L-03STR-ND - Tape & Reel (TR) 1173-XC0450L-03SCT-ND - Cut Tape (CT) 1173-XC0450L-03SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XC0450L-03S | |
Description | RF DIR COUPLER 410MHZ-480MHZ SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler General Purpose 410MHz ~ 480MHz 200W 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 410MHz ~ 480MHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.2dB | |
Power - Max | 200W | |
Isolation | 23dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.34000 | ¥72.34 |
10 | ¥66.29300 | ¥662.93 |
25 | ¥60.26960 | ¥1,506.74 |
100 | ¥54.24130 | ¥5,424.13 |
250 | ¥49.72092 | ¥12,430.23 |
500 | ¥45.20088 | ¥22,600.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥37.29452 | ¥37,294.52 |